69190-103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5,757
Unit Price: £0.33000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: £0.25636

Similar


Preci-Dip
In Stock: 0
Unit Price: £0.28341

Similar


Preci-Dip
In Stock: 0
Unit Price: £0.56501

Similar


Preci-Dip
In Stock: 0
Unit Price: £0.25098
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.84000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.53000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £0.71000
Datasheet
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)

69190-103

DigiKey Part Number
69190-103-ND
Manufacturer
Manufacturer Product Number
69190-103
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC