

68002-400HLF | |
|---|---|
DigiKey Part Number | 609-68002-400HLFTR-ND - Tape & Reel (TR) 609-68002-400HLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 68002-400HLF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68002-400HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | 0.480" (12.19mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 100 | £0.02930 | £2.93 |
| 500 | £0.02612 | £13.06 |
| 1,000 | £0.02488 | £24.88 |
| 5,000 | £0.02220 | £111.00 |
| 10,000 | £0.02114 | £211.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | £0.01931 | £695.16 |
| 72,000 | £0.01839 | £1,324.08 |
| 108,000 | £0.01787 | £1,929.96 |
| 180,000 | £0.01724 | £3,103.20 |
| 252,000 | £0.01683 | £4,241.16 |
| 360,000 | £0.01641 | £5,907.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |





