Similar
Similar
Similar
Similar

67997-510H | |
|---|---|
DigiKey Part Number | 67997-510H-ND |
Manufacturer | |
Manufacturer Product Number | 67997-510H |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67997-510H Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Overall Contact Length 0.450" (11.43mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897101 | Molex | 991 | WM50022-10-ND | £0.68000 | Similar |
| 0010897102 | Molex | 1,513 | WM50012-10-ND | £1.29000 | Similar |
| 0879140001 | Molex | 0 | 0879140001-ND | £0.54798 | Similar |
| 0879141026 | Molex | 1,083 | WM23648-ND | £0.51000 | Similar |
| PBC05DAAN | Sullins Connector Solutions | 13,693 | S2011E-05-ND | £0.66000 | Similar |






