Image for 66987-006LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66987-006LF

DigiKey Part Number
66987-006LF-ND
Manufacturer
Manufacturer Product Number
66987-006LF
Description
CONN FFC/FPC RCPT HSG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing FFC, FPC Housing for Female Contacts Connector 12Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
66987-006LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Flat Flex Type
FFC, FPC
Connector Type
Housing for Female Contacts
Number of Positions
12
Number of Rows
2
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.31mm
Locking Feature
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Housing Color
Blue
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
500£0.31328£156.64
Manufacturers Standard Package
Unit Price without VAT:£0.31328
Unit Price with VAT:£0.37594