
66902-250LF | |
|---|---|
DigiKey Part Number | 609-66902-250LF-ND |
Manufacturer | |
Manufacturer Product Number | 66902-250LF |
Description | CONN RCPT 50POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.41000 | £4.41 |
| 16 | £3.62688 | £58.03 |
| 32 | £3.45344 | £110.51 |
| 56 | £3.31946 | £185.89 |
| 104 | £3.17769 | £330.48 |
| 256 | £2.98199 | £763.39 |
| 504 | £2.84292 | £1,432.83 |
| 1,000 | £2.70884 | £2,708.84 |
| 2,504 | £2.53917 | £6,358.08 |
| Unit Price without VAT: | £4.41000 |
|---|---|
| Unit Price with VAT: | £5.29200 |

