Direct

66902-214 | |
|---|---|
DigiKey Part Number | 66902-214-ND |
Manufacturer | |
Manufacturer Product Number | 66902-214 |
Description | CONN RCPT 14POS IDC 28-30AWG |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |


