
66900-340LF | |
|---|---|
DigiKey Part Number | 66900-340LF-ND |
Manufacturer | |
Manufacturer Product Number | 66900-340LF |
Description | CONN RCPT 40POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.96453 | £2,946.80 |
| Unit Price without VAT: | £1.96453 |
|---|---|
| Unit Price with VAT: | £2.35744 |

