9 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65801-138LF

DigiKey Part Number
65801-138LF-ND
Manufacturer
Manufacturer Product Number
65801-138LF
Description
CONN CIC RCPT 9POS 2.54MM
Customer Reference
Detailed Description
9 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
65801-138LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
CIC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
9
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.33mm
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
Copper Nickel Alloy
Contact Finish
Gold or Gold, GXT™
Housing Material
Thermoplastic
Actuator Material
-
Features
-
Voltage Rating
500V
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Contact Finish Thickness
30.0µin (0.76µm)
Housing Color
Blue
Actuator Color
-
Mating Cycles
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.