
65771-005 | |
|---|---|
DigiKey Part Number | 609-65771-005-ND |
Manufacturer | |
Manufacturer Product Number | 65771-005 |
Description | MINI JUMP 2POS 200CC 30A |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Closed Top 0.200" (5.08mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 65771-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.376" (9.55mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester Thermoplastic | |
Voltage Rating | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

