
61428-001 | |
|---|---|
DigiKey Part Number | 61428-001-ND |
Manufacturer | |
Manufacturer Product Number | 61428-001 |
Description | CONTACT PIN COAXIAL GOLD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |

