61083-143009 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £3.51771
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,711
Unit Price: £6.81000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-143009

DigiKey Part Number
61083-143009-ND
Manufacturer
Manufacturer Product Number
61083-143009
Description
CONN PLUG 140POS SMD GOLD
Customer Reference
Detailed Description
140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7mm, 11mm, 15mm
Height Above Board
0.264" (6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes