Image for 61083-101406LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-101406LF

DigiKey Part Number
609-61083-101406LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-101406LF
Description
BERGSTAK P1-100P-61083-101406LF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm
Number of Positions
100
Height Above Board
0.185" (4.70mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300£0.86032£1,118.42
Unit Price without VAT:£0.86032
Unit Price with VAT:£1.03238