
61082-024706LF | |
|---|---|
DigiKey Part Number | 609-61082-024706LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-024706LF |
Description | BERGSTAK R4 ZOP REC-61082-024706 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm, 18mm, 19mm, 20mm | |
Height Above Board | 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.28652 | £1,929.78 |
| Unit Price without VAT: | £1.28652 |
|---|---|
| Unit Price with VAT: | £1.54382 |

