Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

57489-1010BLF | |
|---|---|
DigiKey Part Number | 57489-1010BLF-ND |
Manufacturer | |
Manufacturer Product Number | 57489-1010BLF |
Description | CONN RCPT USB2.0 A/PWR COMBO R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 57489-1010BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) and Power, Combo | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A, 3A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |




