55508-336 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.53625
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.74563
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.84063
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.91688
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.82583
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.79063
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.99875
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.09438
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.91993
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.88500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.67170
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.54573
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.74563
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.50313
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55508-336

DigiKey Part Number
55508-336-ND
Manufacturer
Manufacturer Product Number
55508-336
Description
CONN RCPT 36POS 0.079 GOLD SMD
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes