
54122-809-32-1350 | |
|---|---|
DigiKey Part Number | 54122-809-32-1350-ND |
Manufacturer | |
Manufacturer Product Number | 54122-809-32-1350 |
Description | CONN HDR 32POS 0.100" STACK T/H |
Customer Reference | |
Detailed Description | 32 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.374" (9.500mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.531" (13.500mm) |
Series | Length - Tail 0.120" (3.050mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 32 | Contact Finish - Post (Mating) Gold, GXT™ |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.025" (26.035mm) |

