
52515-21104 | |
|---|---|
DigiKey Part Number | 52515-21104-ND |
Manufacturer | |
Manufacturer Product Number | 52515-21104 |
Description | CONN SKT DIMM 184POS PCB |
Customer Reference | |
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 184 | |
Memory Type | DDR SDRAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | - | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

