
51915-203LF | |
|---|---|
DigiKey Part Number | 51915-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 51915-203LF |
Description | CONN RCPT BLADE PWR 3POS EDGE MT |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 3 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.33000 | £4.33 |
| 10 | £3.67800 | £36.78 |
| 25 | £3.44760 | £86.19 |
| 66 | £3.21909 | £212.46 |
| 132 | £3.06545 | £404.64 |
| 264 | £2.97333 | £784.96 |
| Unit Price without VAT: | £4.33000 |
|---|---|
| Unit Price with VAT: | £5.19600 |

