51740-10201602AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: £4.39736
Datasheet
Image for 51740-10201602AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51740-10201602AA

DigiKey Part Number
51740-10201602AA-ND
Manufacturer
Manufacturer Product Number
51740-10201602AA
Description
CONN RCPT BLADE PWR 20POS PCB
Customer Reference
Detailed Description
20 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
51740-10201602AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
20
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
16 Signal, 4 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes