Direct

48238-000 | |
|---|---|
DigiKey Part Number | 48238-000-ND |
Manufacturer | |
Manufacturer Product Number | 48238-000 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |





