Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47712-002LF

DigiKey Part Number
609-5586-ND
Manufacturer
Manufacturer Product Number
47712-002LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47712-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.33000£3.30
25£0.30880£7.72
50£0.29420£14.71
100£0.28010£28.01
250£0.26256£65.64
500£0.25000£125.00
1,000£0.23806£238.06
3,000£0.22030£660.90
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800