Connector Header Surface Mount 10 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021121-00010C8LF

DigiKey Part Number
609-20021121-00010C8LFTR-ND - Tape & Reel (TR)
609-20021121-00010C8LFCT-ND - Cut Tape (CT)
609-20021121-00010C8LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20021121-00010C8LF
Description
CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021121-00010C8LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold, GXT™
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Unshrouded
Voltage Rating
125VAC
Mounting Type
Contact Finish Thickness - Post
50.0µin (1.27µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,694
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.61600£6.16
100£0.52340£52.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.46117£276.70
1,200£0.43913£526.96
1,800£0.42676£768.17
3,000£0.41165£1,234.95
4,200£0.40200£1,688.40
6,000£0.39201£2,352.06
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600