
10170636-01E520ALF | |
|---|---|
DigiKey Part Number | 609-10170636-01E520ALFTR-ND - Tape & Reel (TR) 609-10170636-01E520ALFCT-ND - Cut Tape (CT) 609-10170636-01E520ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10170636-01E520ALF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10170636-01E520ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.098" (2.489mm) | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £2.01400 | £20.14 |
| 100 | £1.71150 | £171.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.55195 | £620.78 |
| 800 | £1.47790 | £1,182.32 |
| 1,200 | £1.43624 | £1,723.49 |
| 2,000 | £1.38544 | £2,770.88 |
| 2,800 | £1.35297 | £3,788.32 |
| 4,000 | £1.31938 | £5,277.52 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |

