26 Connector Receptacle, Female Blade Sockets and Male Pins Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10169892-240000SLF

DigiKey Part Number
609-10169892-240000SLFTR-ND - Tape & Reel (TR)
609-10169892-240000SLFCT-ND - Cut Tape (CT)
609-10169892-240000SLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10169892-240000SLF
Description
PWRBLADE ULTRA HD+, POWER CONNEC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 Connector Receptacle, Female Blade Sockets and Male Pins Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10169892-240000SLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
6
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Layout, Typical
24 Signal, 2 Power
Part Status
Active
Features
Guide Pin
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Receptacle, Female Blade Sockets and Male Pins
Contact Finish Thickness
Flash
Connector Style
Blade Power
Color
Black
Number of Positions
26
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Number of Rows
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.44000£7.44
10£6.32500£63.25
25£5.92840£148.21
50£5.64560£282.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£5.37600£537.60
200£5.11955£1,023.91
300£4.97523£1,492.57
500£4.79924£2,399.62
700£4.68679£3,280.75
1,000£4.57046£4,570.46
Manufacturers Standard Package
Unit Price without VAT:£7.44000
Unit Price with VAT:£8.92800