
10164367-0090LF | |
|---|---|
DigiKey Part Number | 609-10164367-0090LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164367-0090LF |
Description | 1.0 HOUSING BAG 9P-10164367-0090 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164367-0090LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.09589 | £863.01 |
| Unit Price without VAT: | £0.09589 |
|---|---|
| Unit Price with VAT: | £0.11507 |

