Parametric Equivalent
Parametric Equivalent

10164367-0030LF | |
|---|---|
DigiKey Part Number | 609-10164367-0030LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164367-0030LF |
Description | 1.0MM PITCH, RECEPTACLE,-ACTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164367-0030LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £0.05387 | £861.92 |
| Unit Price without VAT: | £0.05387 |
|---|---|
| Unit Price with VAT: | £0.06464 |




