
10164227-0605A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0605A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0605A1RLFCT-ND - Cut Tape (CT) 609-10164227-0605A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0605A1RLF |
Description | BERGSTAK 0.4MM, 60POSITION, RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0605A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.136" (3.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £1.02200 | £10.22 |
| 25 | £0.95760 | £23.94 |
| 50 | £0.91180 | £45.59 |
| 100 | £0.86840 | £86.84 |
| 250 | £0.81396 | £203.49 |
| 500 | £0.77508 | £387.54 |
| 1,000 | £0.73807 | £738.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.70286 | £1,405.72 |
| 4,000 | £0.66933 | £2,677.32 |
| 6,000 | £0.65048 | £3,902.88 |
| 10,000 | £0.62747 | £6,274.70 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

