
10161703-3220LLF | |
|---|---|
DigiKey Part Number | 609-10161703-3220LLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10161703-3220LLF |
Description | 10161703-3220LLF-MTK3.0 M CT 20- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.05546 | £2,218.40 |
| Unit Price without VAT: | £0.05546 |
|---|---|
| Unit Price with VAT: | £0.06655 |

