Socket Contact 12 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10158070-122LF

DigiKey Part Number
609-10158070-122LFTR-ND - Tape & Reel (TR)
609-10158070-122LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10158070-122LF
Description
MINITEK PWR CRIMP TERM 5.7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact 12 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
10158070-122LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,004
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17600£1.76
25£0.16440£4.11
50£0.15640£7.82
100£0.14890£14.89
250£0.13960£34.90
500£0.13292£66.46
1,000£0.12657£126.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11712£351.36
6,000£0.11153£669.18
9,000£0.10839£975.51
15,000£0.10455£1,568.25
21,000£0.10210£2,144.10
30,000£0.09956£2,986.80
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200