
10147444-021210LF | |
|---|---|
DigiKey Part Number | 609-10147444-021210LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10147444-021210LF |
Description | PLUG CONNECTOR-10147444-021210LF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 2.15mm | |
Height Above Board | 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.67208 | £4,032.48 |
| Unit Price without VAT: | £0.67208 |
|---|---|
| Unit Price with VAT: | £0.80650 |

