25 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131935-925ULF

DigiKey Part Number
2266-10131935-925ULF-ND
Manufacturer
Manufacturer Product Number
10131935-925ULF
Description
CONN RCPT 25POS 0.079 TIN SMD
Customer Reference
Detailed Description
25 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
10131935-925ULF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.177" (4.50mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
2A
Number of Positions
Voltage Rating
200V
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 616
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.