
10131318-16422G0LF | |
|---|---|
DigiKey Part Number | 609-10131318-16422G0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10131318-16422G0LF |
Description | 10131318-16422G0LF-MTK4.2 DR 16P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10131318-16422G0LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.404" (10.26mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Glow Wire Compliant |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 80.0µin (2.03µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | £6.73706 | £4,446.46 |
| Unit Price without VAT: | £6.73706 |
|---|---|
| Unit Price with VAT: | £8.08447 |

