
10130788-160012JLF | |
|---|---|
DigiKey Part Number | 609-10130788-160012JLF-ND |
Manufacturer | |
Manufacturer Product Number | 10130788-160012JLF |
Description | HPCE RA RECT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28 (12 + 16 Power) Position Female Connector PCI Express™ Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Color Black |
Gender Female | Operating Temperature -55°C ~ 105°C |
Number of Positions/Bay/Row 14 | Material - Insulation Thermoplastic |
Number of Positions 28 (12 + 16 Power) | Termination Rows 2 |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,029 | £4.74971 | £4,887.45 |
| Unit Price without VAT: | £4.74971 |
|---|---|
| Unit Price with VAT: | £5.69965 |

