10114831-10115LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 7,196
Unit Price: £0.87000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5
Unit Price: £1.03000
Datasheet
Connector Header Through Hole, Right Angle 15 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114831-10115LF

DigiKey Part Number
10114831-10115LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10114831-10115LF
Description
CONN HEADER R/A 15POS 1.25MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114831-10115LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.079" (2.00mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.32899£986.97
Manufacturers Standard Package
Unit Price without VAT:£0.32899
Unit Price with VAT:£0.39479