
10114826-00007LF | |
|---|---|
DigiKey Part Number | 609-10114826-00007LF-ND |
Manufacturer | |
Manufacturer Product Number | 10114826-00007LF |
Description | CONN RCPT HSG 7POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114826-00007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07500 | £0.75 |
| 25 | £0.07040 | £1.76 |
| 50 | £0.06700 | £3.35 |
| 100 | £0.06380 | £6.38 |
| 250 | £0.05980 | £14.95 |
| 500 | £0.05692 | £28.46 |
| 1,000 | £0.05420 | £54.20 |
| 2,500 | £0.05080 | £127.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

