Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10090931-S260ALF | |
|---|---|
DigiKey Part Number | 609-4039-ND |
Manufacturer | |
Manufacturer Product Number | 10090931-S260ALF |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |







