Image for 10074141-001LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10074141-001LF

DigiKey Part Number
10074141-001LF-ND
Manufacturer
Manufacturer Product Number
10074141-001LF
Description
CONN SATA RCPT 7POS SLD R/A
Customer Reference
Detailed Description
7 Position SATA Receptacle Connector Solder Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
7
Mounting Type
Through Hole, Right Angle, Vertical
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.