10069525-044002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1,655
Unit Price: £1.05000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.64550
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.66857
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.76990
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 358
Unit Price: £2.21000
Datasheet
Image for 10069525-044002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10069525-044002

DigiKey Part Number
10069525-044002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10069525-044002
Description
CONN PLUG 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
8mm, 12mm, 16mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes