10069524-123000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1,720
Unit Price: £7.01000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £4.12129
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £3.12676
Datasheet
Image for 10069524-123000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10069524-123000

DigiKey Part Number
10069524-123000-ND
Manufacturer
Manufacturer Product Number
10069524-123000
Description
CONN RCPT 120POS SMD GOLD
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Height Above Board
0.461" (11.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes