
10056265-122ABTLF | |
|---|---|
DigiKey Part Number | 609-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10056265-122ABTLF |
Description | CONN PCMCIA CARD R/A SMD |
Customer Reference | |
Detailed Description | 26 Position Card Connector PCMCIA - ExpressCard™ Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10056265-122ABTLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | PCMCIA - ExpressCard™ | |
Number of Positions | 26 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.303" (7.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

