
10045266-101LF | |
|---|---|
DigiKey Part Number | 10045266-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10045266-101LF |
Description | CONN HDR HI SPEED 72POS EDGE MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10045266-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,575 | £8.85578 | £13,947.85 |
| Unit Price without VAT: | £8.85578 |
|---|---|
| Unit Price with VAT: | £10.62694 |


