
10004337-120H | |
|---|---|
DigiKey Part Number | 10004337-120H-ND |
Manufacturer | |
Manufacturer Product Number | 10004337-120H |
Description | CONN HDR 20POS 0.100" STACK TH |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.000" (25.400mm) | |
Length - Post (Mating) | 0.289" (7.341mm) | |
Length - Stack Height | 0.591" (15.011mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |

