


UE86K142710321 | |
|---|---|
DigiKey Part Number | 664-UE86K142710321-ND |
Manufacturer | |
Manufacturer Product Number | UE86K142710321 |
Description | SFP+ 2X1, 30 GOLD, WITH LP, EMI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE86K142710321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | £10.29078 | £2,778.51 |
| Unit Price without VAT: | £10.29078 |
|---|---|
| Unit Price with VAT: | £12.34894 |

