


UE86K112710621 | |
|---|---|
DigiKey Part Number | 664-UE86K112710621-ND |
Manufacturer | |
Manufacturer Product Number | UE86K112710621 |
Description | SFP 2X1, 15 GOLD, WITH LP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (2 x 1) Connector Crimp Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE86K112710621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (2 x 1) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Crimp | |
Features | Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | £6.27970 | £1,695.52 |
| Unit Price without VAT: | £6.27970 |
|---|---|
| Unit Price with VAT: | £7.53564 |

