
U95T1B1101A | |
|---|---|
DigiKey Part Number | 664-U95T1B1101A-ND |
Manufacturer | |
Manufacturer Product Number | U95T1B1101A |
Description | 1X1 ULTRA PORT QSFP CAGE , HS,LP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95T1B1101A Models |
Category | Connector Style Cage with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | £6.28426 | £2,815.35 |
| Unit Price without VAT: | £6.28426 |
|---|---|
| Unit Price with VAT: | £7.54111 |

