
U95T1611D0A | |
|---|---|
DigiKey Part Number | 664-U95T1611D0A-ND |
Manufacturer | |
Manufacturer Product Number | U95T1611D0A |
Description | 1X1 ULTRA PORT QSFP CAGE, HS, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95T1611D0A Models |
Category | Connector Style Cage with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Dust Cap, EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 392 | £7.15952 | £2,806.53 |
| Unit Price without VAT: | £7.15952 |
|---|---|
| Unit Price with VAT: | £8.59142 |

