Image for U77E26AH2081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U77E26AH2081

DigiKey Part Number
664-U77E26AH2081-ND
Manufacturer
Manufacturer Product Number
U77E26AH2081
Description
EXPRESSPORT SFP + CAGE
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP+
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage, Ganged (1 x 2) with Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
500£6.79778£3,398.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.79778
Unit Price with VAT:£8.15734