


RJMG201KM99NBET | |
|---|---|
DigiKey Part Number | 664-RJMG201KM99NBET-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201KM99NBET |
Description | 1X1 1G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201KM99NBET Models |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA6T), Nylon 6T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,320 | £1.72483 | £7,451.27 |
| Unit Price without VAT: | £1.72483 |
|---|---|
| Unit Price with VAT: | £2.06980 |

