


RJMG2018341A1ER | |
|---|---|
DigiKey Part Number | 664-RJMG2018341A1ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG2018341A1ER |
Description | RJMG2018341A1ER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG2018341A1ER Models |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £3.44693 | £15,511.18 |
| Unit Price without VAT: | £3.44693 |
|---|---|
| Unit Price with VAT: | £4.13632 |

