


RJMG1S1298101BR | |
|---|---|
DigiKey Part Number | 664-RJMG1S1298101BR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1S1298101BR |
Description | 1X1 10/100 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1S1298101BR Models |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide, Filter |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | £1.18530 | £8,297.10 |
| Unit Price without VAT: | £1.18530 |
|---|---|
| Unit Price with VAT: | £1.42236 |

